Mean Well NGE65I12-P1J PSU 58.5W DC fixed voltage mains LPS

MPN
NGE65I12-P1J
Brand
Mean Well
EAN-13
4021087099127
Order Code
05-1255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Mean Well NGE65I12-P1J is a fixed voltage mains power supply unit designed for consistent and stabilised power delivery with a 58.5 W output. This PSU features a voltage rating of 12V and is ideal for use in applications requiring reliable and uninterrupted power, such as industrial equipment and consumer electronics. As a non-illuminated power adapter, it offers durability and efficiency in a range of settings.
Type Mains PSU (fixed voltage)
Cable Length 100cm
Connection Quick-release adapter
Dim (L x W x H) 62.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 62.0mm
Maximum Operating Temperature 70°C
MTBF 682200h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 12V DC
Power 58.5W
Weight 196.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot