Mean Well N7812-2CW DC-DC converter 12V 2A 24W

MPN
N7812-2CW
Brand
Mean Well
EAN-13
4021087103435
Order Code
19-3339
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

Mean Well N7812-2CW is a high-efficiency direct current converter designed to provide a consistent 12V output with a current rating of 2A and a power output of 24W. This DC-DC converter is optimised for applications where stable voltage conversion is critical, making it ideal for use in industrial automation systems, telecommunications equipment, and embedded applications requiring reliable power supply in varied environmental conditions. The N7812-2CW is engineered to offer robust performance with a focus on efficient power management, ensuring minimal energy loss during operation. Its compact design facilitates integration into printed circuit boards, allowing for seamless incorporation into existing systems where space is at a premium.
Power Rating 24W
Connection Braid
Content 1
Dimensions (L x W x H) 11.5 x 9 x 17.5 mm
Efficiency (max.) 96%
Height 17.5mm
Length 11.5mm
Max. output current 2A
Maximum Input Volage 32V
Maximum Operating Temperature 85°C
Minimum Input Volage 16V
Operating temperature (min.) 55°C
Output current (max.) - rounded 2A
Output voltage (max.) 12V
Output voltages 12V
Power 24W
Product Type DC/DC converter
Type DC/DC converter
Width 9mm

Reviews

Be the first to submit a review

Trustpilot