Mean Well Power-Power Supplies-DC-DC converters DC/DC converter 660333

Mean Well Brand: Mean Well
Mean Well manufactures a range of DC-DC converters known for their reliable voltage outputs and efficiency, suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Power Rating Efficiency (max.) Minimum Input Volage Output voltage (max.) Output voltages Power Connection Content Dimensions Height Length Max. output current Maximum Input Volage Maximum Operating Temperature Operating temperature (min.) Output current (max.) - rounded Product Type Type Width
Mean Well N7805-2CW DC-DC converter 5V 2A 10W
Mean Well N7805-2CW DC-DC converter 5V 2A 10W
Standard range
Order code: 19-3338
MPN: N7805-2CW

Despatched within 4 working days - 141 in stock
1+ £4.58
Price per unit Ex VAT
10W 92% 8V 5V 5V 10W Braid 1 (L x W x H) 11.5 x 9 x 17.5 mm 17.5mm 11.5mm 2A 32V 85°C 55°C 2A DC/DC converter DC/DC converter 9mm
Mean Well N7812-2CW DC-DC converter 12V 2A 24W
Mean Well N7812-2CW DC-DC converter 12V 2A 24W
Standard range
Order code: 19-3339
MPN: N7812-2CW

Despatched within 4 working days - 164 in stock
1+ £6.54
Price per unit Ex VAT
24W 96% 16V 12V 12V 24W Braid 1 (L x W x H) 11.5 x 9 x 17.5 mm 17.5mm 11.5mm 2A 32V 85°C 55°C 2A DC/DC converter DC/DC converter 9mm

Trustpilot