Mean Well MPM-90-48 PSU 48V DC 90.2W AC/DC 1 pc concise reliable power

MPN
MPM-90-48
Brand
Mean Well
EAN-13
4021087069687
Order Code
05-1203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £23.21 £22.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Mean Well MPM-90-48 is a PCB-mounted AC/DC power supply unit capable of delivering 48 V DC at 90.2 W. It features solder lugs for easy installation and integration into circuit boards. Typical applications include industrial equipment, control systems, and telecommunications infrastructure.
Number of Outputs 1
Output Power Max 90.2W
Output Voltage 48V DC
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 87 x 52 x 29.5 mm
Efficiency to 93%
Height 29.5mm
Input frequency 47-63Hz
Length 87mm
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Operating temperature (min.) -30°C
Output Current 1.88A
Protection Class II
Residual ripple 240 mVpp
Type AC/DC PSU (print)
Weight 197g
Width 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot