Mean Well MPM-65-24 PSU 24V DC 65W AC/DC 1 pc(s)

MPN
MPM-65-24
Brand
Mean Well
EAN-13
4021087069588
Order Code
05-1194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.36
5+ £21.69
10+ £20.97
25+ £20.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

The Mean Well MPM-65-24 is a PCB mount AC/DC power supply unit designed for compact electronic applications. It delivers a 24 V DC output with a power rating of 65 W, suitable for various types of circuit board use. This PSU features solder lugs for secure connections, making it ideal for industrial and consumer electronic devices.
Number of Outputs 1
Output Power Max 65W
Output Voltage 24V DC
Output Current 2.71A
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 87 x 52 x 29.5 mm
Efficiency to 93%
Height 29.5mm
Input frequency 47-63Hz
Length 87mm
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Operating temperature (min.) -30°C
Protection Class II
Residual ripple 200 mVpp
Type AC/DC PSU (print)
Weight 191g
Width 52mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot