Mean Well MPM-30-12 MPM series AC/DC PSU 12V 2.5A compact for medical use

MPN
MPM-30-12
Brand
Mean Well
EAN-13
4021087042697
Order Code
05-1177
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.98 £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

Mean Well's MPM-30-12 AC/DC power supply unit is a PCB-mounted device with a voltage output of 12 V DC and a current rating of 2.5 A. This compact and reliable PSU is ideal for applications requiring efficient power conversion on a printed circuit board. Common uses include industrial automation, telecommunications equipment, and consumer electronics.
Number of Outputs 1
Output Voltage 12V DC
Output Current 2.5A
Mounting Type PCB
Dimensions (L x W x H) 69.5 x 39 x 24 mm
Efficiency to 90%
Height 24mm
Input frequency 47-63Hz
Input Voltage 264V AC
Insulation Voltage 4000V AC
Length 69.5mm
Max. output current 2.5A
Maximum Operating Temperature 85°C
Minimum Input Volage 80V AC
Misc Attribute 2 Pulsed
Misc Attribute 3 1
Operating temperature (min.) -40°C
Protection Class II
Residual ripple 120 mVp-p
Tolerance (output voltage) ±2,0%
Type AC/DC PSU (print)
Weight 102g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot