Mean Well MDS15B-05 DC/DC converter 24V to 5V 3A 15W 1 output

MPN
MDS15B-05
Brand
Mean Well
EAN-13
4021087076661
Order Code
05-1144
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £25.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/06/2026

The Mean Well MDS15B-05 is a DC/DC converter that converts 24V DC to 5V DC with a current output of 3A and a power output of 15W. It features a single output, making it suitable for applications requiring a stable low-voltage supply from a higher voltage source. It is ideal for industrial automation systems and communications equipment where efficient voltage conversion is necessary.
Output Voltage 5V DC
Input Voltage Range 36V DC
Output Current 3A
Dim (L x W x H) 50.80 x 25.40 x 12 mm
Efficiency (max.) 87%
Height 12mm
Insulation Voltage 4.000V
Length 50.80mm
Max. output current 3A
Maximum Temperature +90°C
Min. temperature -40°C
Minimum Input Volage 18V DC
Nominal Voltage 24V
Number of Outputs 1
Power 15W
Type DC/DC converter
Weight 30g
Width 25.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot