Mean Well MDS02N-12 MDS DC/DC converter 167mA 2W 1 output 6KVDC insulation

MPN
MDS02N-12
Brand
Mean Well
EAN-13
4021087042956
Order Code
05-1142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDS02N-12 is a DC/DC converter module that outputs 167 mA with a power rating of 2 W and is designed for single-output applications. Key features include efficient power conversion in compact designs, making it ideal for use in telecommunications and portable electronics. This module is commonly utilised in systems requiring isolation and voltage regulation, where precise power management is crucial.
Output Voltage 12V DC
Power Rating 2W
Output Current 17mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 83%
Height 12.5mm
Input Voltage Range 26.4V DC
Length 19.5mm
Max. output current 167mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot