Mean Well MDS02L-15 MDS DC/DC converter 133mA 2W 1 output 6KVDC insulation

MPN
MDS02L-15
Brand
Mean Well
EAN-13
4021087047098
Order Code
05-1140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDS02L-15 is a DC/DC converter module with a power capacity of 2 watts and an output current of 133 mA. It features a single output and is known for its efficient direct current conversion, making it suitable for various electronic applications where voltage regulation is crucial. This compact module is ideal for use in telecommunications, industrial automation, and other scenarios requiring reliable and precise power management.
Output Voltage 15V DC
Power Rating 2W
Output Current 13mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 79%
Height 12.5mm
Input Voltage Range 5.5V DC
Length 19.5mm
Max. output current 133mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot