Mean Well MDS02L-05 2W 400mA medical DC/DC converter 1 output -40 to 85°C

MPN
MDS02L-05
Brand
Mean Well
EAN-13
4021087047111
Order Code
05-1138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDS02L-05 is a DC/DC converter module designed to provide a single output with a 400 mA current rating and 2 W power capacity. This module is suitable for applications requiring reliable direct current conversion. It features easy integration for various electronic systems where stable voltage conversion is needed.
Output Voltage 5V DC
Power Rating 2W
Output Current 40mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 77%
Height 12.5mm
Input Voltage Range 5.5V DC
Length 19.5mm
Max. output current 400mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot