Mean Well MDS01N-05 MDS01 dc/dc converter 200mA 1W 1 output 1 pc

MPN
MDS01N-05
Brand
Mean Well
EAN-13
4021087043052
Order Code
05-1135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDS01N-05 is a DC/DC converter module capable of providing a single output at 200 mA with a power rating of 1 W. This compact converter is designed for efficient direct current conversion and current rectification applications. It is typically used in electronic systems requiring reliable power supply regulation.
Output Voltage 5V DC
Power Rating 1W
Output Current 20mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 77%
Height 12.5mm
Input Voltage Range 26.4V DC
Length 19.5mm
Max. output current 200mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot