Mean Well MDS01M-15 MDS01 DC/DC converter 67mA 1W 1 output -40°C to 85°C

MPN
MDS01M-15
Brand
Mean Well
EAN-13
4021087043069
Order Code
05-1134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDS01M-15 is a DC/DC converter module that provides 1 watt of power with a current rating of 67 mA. It features a single output and is typically used in applications requiring reliable power conversion in electronic circuits. This module is suitable for use in printed circuit boards and other electronic projects needing efficient power regulation.
Output Voltage 15V DC
Power Rating 1W
Output Current 7mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 83%
Height 12.5mm
Input Voltage Range 13.2V DC
Length 19.5mm
Max. output current 67mA
Maximum Operating Temperature +85°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot