Mean Well MDS01M-12 DC/DC converter 1W 84mA 1 output medical use

MPN
MDS01M-12
Brand
Mean Well
EAN-13
4021087043076
Order Code
05-1133
Country of Origin
China
View Full Product Range (16)

Discontinued


The Mean Well MDS01M-12 is a DC/DC converter module capable of delivering up to 1 watt of power at 84 mA with a single output. This converter is suitable for use in applications requiring reliable voltage conversion, such as powering embedded systems or low-power electronic devices. It is commonly employed in industrial automation, telecommunications, and instrumentation.
Output Voltage 12V DC
Power Rating 1W
Output Current 9mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 82%
Height 12.5mm
Input Voltage Range 13.2V DC
Length 19.5mm
Max. output current 84mA
Maximum Operating Temperature +85°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Trustpilot