Mean Well MDS01L-15 MDS01 DC/DC converter 67 mA 1 W -40 to 85°C

MPN
MDS01L-15
Brand
Mean Well
EAN-13
4021087043090
Order Code
05-1131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDS01L-15 is a 1 W DC/DC converter module with a current rating of 67 mA, providing a single output. It is typically used in applications requiring efficient voltage conversion in electronic devices. This converter is suitable for systems needing reliable power supply transformation with a compact form factor.
Output Voltage 15V DC
Power Rating 1W
Output Current 7mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 75%
Height 12.5mm
Input Voltage Range 5.5V DC
Length 19.5mm
Max. output current 67mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot