Mean Well MDS01L-12 DC/DC converter 84mA 1W 1 output SIP standard 1pc

MPN
MDS01L-12
Brand
Mean Well
EAN-13
4021087043106
Order Code
05-1130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDS01L-12 is a DC/DC converter module with a current rating of 84 mA and a power output of 1 W. This component is designed with a single output and is suitable for applications requiring voltage conversion in electronic devices. Typical uses include powering sensors, embedded systems, or other electronics that require stable voltage in varying input conditions.
Output Voltage 12V DC
Power Rating 1W
Output Current 9mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 77%
Height 12.5mm
Input Voltage Range 5.5V DC
Length 19.5mm
Max. output current 84mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot