Mean Well MDS01L-05 DC/DC converter 200mA 1W 1 output 1pc - medical use

MPN
MDS01L-05
Brand
Mean Well
EAN-13
4021087043113
Order Code
05-1129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDS01L-05 is a DC/DC converter module with a single 5V output providing 200 mA and 1 W of power. This compact converter is designed for efficient power conversion in small electronic devices. Typical applications include powering sensors, microcontrollers, or other low-power electronic components.
Output Voltage 5V DC
Power Rating 1W
Output Current 20mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 78%
Height 12.5mm
Input Voltage Range 5.5V DC
Length 19.5mm
Max. output current 200mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot