Mean Well LPF-60-48 LED driver 60W 48V DC IP67 surge protected

Image Representative of Range

Mean Well LPF-60-48 LED driver 60W 48V DC IP67 surge protected

Order Code:

05-1037

Brand: Mean Well MPN: LPF-60-48 EAN-13: 4021087007351
Qty Unit Price (Inc VAT)
1+ £31.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/04/2026

The Mean Well LPF-60-48 LED driver is a constant voltage and constant current power supply offering 60 W with a current of 1.25 A and a voltage range of 28.8 - 48 V DC. It features a PFC circuit and surge protection, making it suitable for use in environments where reliability and protection are critical. Typical applications include powering LED strips and other LED lighting solutions.
Type LED driver
Output Voltage 28.8V DC
Max Output Power 60W
Output Current 1.25A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 162.50 x 42.50 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 162.50mm
Max. output current 1.25A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 42.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot