Mean Well XLG-200-12-A LED driver 192W 12V DC Outdoor use Surge protection

MPN
XLG-200-12-A
Brand
Mean Well
EAN-13
4021087051590
Order Code
05-1927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.94
10+ £43.16
25+ £41.41
50+ £40.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well XLG-200-12-A is an LED driver that provides constant voltage and current, featuring an output of 12 V DC and a current range of 8-16 A. It is approved for use on furniture and outdoors, with built-in surge protection, an adjustable PFC circuit, and overvoltage protection, making it suitable for installation on flammable surfaces. Typical applications include powering LED strips and providing reliable, durable lighting solutions.
Type LED driver
Output Voltage 12V DC
Max Output Power 192W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 199mm
Max. output current 16A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 8A
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Weight 850g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot