Mean Well XLG-200-24-A LED driver 199.2W 24V surge protection outdoor use

MPN
XLG-200-24-A
Brand
Mean Well
EAN-13
4021087051583
Order Code
05-1928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.23
10+ £38.01
25+ £36.50
50+ £35.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

Manufactured by Mean Well, the XLG-200-24-A LED driver provides constant voltage and constant current with a power rating of 199.2 W at 24 V DC and 4.15 - 8.3 A. Key features include outdoor suitability, power factor correction, surge protection, overvoltage protection, and it's approved for use on flammable surfaces and furniture. This driver is ideal for LED lighting applications in both indoor and outdoor settings.
Type LED driver
Output Voltage 24V DC
Max Output Power 199.2W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 199mm
Max. output current 8.3A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 4.15A
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Weight 850g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot