Mean Well LDB-350LW LED driver 500mA 14W 9-36V/DC 91% efficiency

MPN
LDB-350LW
Brand
Mean Well
EAN-13
4021087026260
Order Code
05-0979
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The LDB-350LW by Mean Well is a DC/DC LED driver designed for converting voltage efficiently with an input range of 2-32 V, capable of delivering up to 500 mA of current and 14 W of power. It features an open end cable configuration, making it suitable for flexible integration into various lighting systems. Typical applications include powering LED lighting in both commercial and residential environments where stability and efficiency are paramount.
Type switched-mode
Output Voltage 2V DC
Max Output Power 14 W
Connection Open end cable
Dimensions (L x W x H) 31.8 x 20.3 x 12.2 mm
Height 12.2mm
Length 31.8mm
Misc Attribute 1 constant current
Misc Attribute 2 switched-mode
Misc Attribute 3 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 500mA
Weight 18g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot