Mean Well DC-DC converters 608113

Mean Well Brand: Mean Well
The Mean Well LDB series comprises efficient LED drivers and power supplies that accommodate a range of input and output specifications, providing reliable performance for diverse applications.
Description Image Product Buy Pricing (Ex VAT) Type Max Output Power Dim Dimensions Output Current Power Output Voltage Connection Height Length Misc Attribute 1 Misc Attribute 2 Misc Attribute 3 Number of Inputs Number of Outputs Weight Width
Mean Well LDB-300LW LED driver 2-40V 350mA 12W 9-36V input 91% efficient
Mean Well LDB-300LW LED driver 2-40V 350mA 12W 9-36V input 91% efficient
Standard range
Order code: 05-0978
MPN: LDB-300LW

Available to back orderBack-order availability date - 13/11/2026
1+ £6.91
Price per unit Ex VAT
switched-mode 12 W (L x W x H) 31.8 x 20.3 x 12.2 mm 350mA 2V DC Open end cable 12.2mm 31.8mm constant current switched-mode Synchronised 1 1 18g 20.3mm
Mean Well LDB-350LW LED driver 500mA 14W 9-36V/DC 91% efficiency
Mean Well LDB-350LW LED driver 500mA 14W 9-36V/DC 91% efficiency
Standard range
Order code: 05-0979
MPN: LDB-350LW

Available to back orderBack-order availability date - 13/11/2026
1+ £9.60
Price per unit Ex VAT
switched-mode 14 W (L x W x H) 31.8 x 20.3 x 12.2 mm 500mA 2V DC Open end cable 12.2mm 31.8mm constant current switched-mode Synchronised 1 1 18g 20.3mm
Mean Well LDB-600LW power supply 72-144V 1050mA IP67 waterproof
Mean Well LDB-600LW power supply 72-144V 1050mA IP67 waterproof
Standard range
Order code: 05-0980
MPN: LDB-600LW

Available to back orderBack-order availability date - 13/11/2026
1+ £7.27
Price per unit Ex VAT
(L x W x H) 31.8 x 20.3 x 12.2 mm 1050mA 18 W 2V DC Open end cable 12.2mm 31.8mm constant current switched-mode Synchronised 1 1 18g 20.3mm

Trustpilot