Mean Well LDB-300LW LED driver 2-40V 350mA 12W 9-36V input 91% efficient

MPN
LDB-300LW
Brand
Mean Well
EAN-13
4021087026284
Order Code
05-0978
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well LDB-300LW is a DC/DC LED driver with a voltage range of 2-40 V and a current rating of 350 mA. It offers a power output of 12 W and features an open-end cable for flexible connections. This converter is typically used in LED lighting applications where precise current control is essential.
Type switched-mode
Output Voltage 2V DC
Max Output Power 12 W
Connection Open end cable
Dimensions (L x W x H) 31.8 x 20.3 x 12.2 mm
Height 12.2mm
Length 31.8mm
Misc Attribute 1 constant current
Misc Attribute 2 switched-mode
Misc Attribute 3 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 350mA
Weight 18g
Width 20.3mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot