Mean Well IRM-02-5S PSU 5V DC 400mA 2W compact low power UL 94 V-0 casing

MPN
IRM-02-5S
Brand
Mean Well
EAN-13
4021087034654
Order Code
05-0922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.99
5+ £7.87
10+ £6.52
25+ £6.43
50+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/11/2026


The Mean Well IRM-02-5S is a compact AC/DC printed circuit board power supply unit delivering 5 V DC at 400 mA with a power rating of 2 W. It is designed for PCB mount applications and features solder lugs for secure connections. Typical applications include powering small electronics and portable devices where space and efficient power conversion are priorities.
Number of Outputs 1
Output Power Max 2W
Output Voltage 5V DC
Mounting Type PCB
Connection SMD
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 70%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 400mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 400mA
Protection Class II
Residual ripple 150 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot