Mean Well HDR-30-5 PSU HDR series 5V 3A 1 output DIN rail mounted 15W

Image Representative of Range

Mean Well HDR-30-5 PSU HDR series 5V 3A 1 output DIN rail mounted 15W

Order Code:

05-0759

Brand: Mean Well MPN: HDR-30-5 EAN-13: 4021087036597
Qty Unit Price (Inc VAT)
1+ £22.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
467 in stock, despatched in 4 working days

The Mean Well HDR-30-5 is a rail mounted power supply unit designed for industrial applications. It delivers a 5 V DC output at 3 A with a total power rating of 15 W and features a screw terminal connection. Typical uses include powering industrial equipment and automation systems in environments requiring reliable and efficient DC power supply.
Type Rail mounted PSU (DIN)
Output Voltage 5V DC
Output Current 3A
Number of Outputs 1
Power Rating 15W
Connection Screw terminal
Dim (L x W x H) 35 x 54.5 x 90 mm
Height 90mm
Input Voltage 85-264V AC
Input voltage (max.) 264V AC
Length 35mm
Max. output current 3A
Max. temperature +70°C
Min. input voltage 85V AC
Min. temperature -30°C
Misc Attribute 2 Pulsed
MTBF 968100h
Operating temperature (max.) +70°C
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
Width 54.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot