Mean Well GSM25E15-P1J GSM 25 E power supply 15V DC 1.66A 25W Euro plug

Order Code:

05-0624

Brand: Mean Well MPN: GSM25E15-P1J EAN-13: 4021087036931
Qty Unit Price (Inc VAT)
1+ £18.17
5+ £17.44
10+ £16.88
25+ £16.37
50+ £15.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/05/2026

The Mean Well GSM25E15-P1J is a mains power supply unit (PSU) with a fixed voltage output of 15 V DC and a current rating of 1.66 A, delivering 25 W of power. This stabilised PSU is ideal for applications requiring a reliable and consistent power source, such as toy transformers and other small electronic devices. It includes a cable with a connector for easy integration into your setup.
Type Mains PSU (fixed voltage)
Output Voltage 15V DC
Output Current 1.67A
Cable Length 1.80m
Connection Cable + connector
Dim (L x W x H) 79 x 54 x 33 mm
EuP Status Level VI
Height 33mm
Length 79mm
Max. output current 1.66A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.66A
Power 25W
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot