Mean Well ELGC-300-L-AB LED driver 301.6W dimmable outdoor use

MPN
ELGC-300-L-AB
Brand
Mean Well
EAN-13
4021087050272
Order Code
05-0524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £71.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well ELGC-300-L-AB is a powerful LED driver with constant power output of 301.6 W, supporting a dimmable 3-in-1 dimmer and adjustable PFC circuit, ideal for outdoor applications. Its voltage and current ratings range from 116 - 232 V DC and 1.3 - 2 A, respectively, providing robust surge and overvoltage protection. This LED power supply unit is typically used in LED strips and lighting systems, where
Type LED driver
Output Voltage 116V DC
Max Output Power 301.6W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 246 x 77 x 39.5 mm
Height 39.5mm
IP Rating IP67
Length 246mm
Max. output current 2A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.3A
Test mark ENEC, CB, CE
Weight 1450g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot