Mean Well LED Drivers LED driver 608163

Mean Well Brand: Mean Well
The Mean Well ELGC-300 series comprises robust, outdoor-use LED drivers known for their dimmable capabilities and efficient power factor correction, exemplified by models such as the ELGC-300-H-AB, ELGC-300-L-AB
Description Image Product Buy Pricing (Ex VAT) Output Voltage Max. output current Output Current Test mark Type Max Output Power Input Voltage Colour Connection Dimensions Height IP Rating Length Maximum Temperature Min. temperature Misc Attribute 1 Misc Attribute 2 Number of Inputs Number of Outputs Weight
Mean Well ELGC-300-H-AB LED driver 301.6W dimmable outdoor with PFC
Mean Well ELGC-300-H-AB LED driver 301.6W dimmable outdoor with PFC
Standard range
Order code: 05-0523
MPN: ELGC-300-H-AB

Available to back orderBack-order availability date - 31/10/2026
1+ £71.06
Price per unit Ex VAT
28V DC 8A 5.2A SELV, ENEC, CB, CE LED driver 301.6W 100 to 305V AC Metal Open end cable (L x W x H) 246 x 77 x 39.5 mm 39.5mm IP67 246mm +85°C -40°C Constant power Pulsed 1 1 1450g
Mean Well ELGC-300-L-AB LED driver 301.6W dimmable outdoor use
Mean Well ELGC-300-L-AB LED driver 301.6W dimmable outdoor use
Standard range
Order code: 05-0524
MPN: ELGC-300-L-AB

Available to back orderBack-order availability date - 31/10/2026
1+ £71.06
Price per unit Ex VAT
116V DC 2A 1.3A ENEC, CB, CE LED driver 301.6W 100 to 305V AC Metal Open end cable (L x W x H) 246 x 77 x 39.5 mm 39.5mm IP67 246mm +85°C -40°C Constant power Pulsed 1 1 1450g
Mean Well ELGC-300-M-AB LED driver 301.6W dimmable outdoor use
Mean Well ELGC-300-M-AB LED driver 301.6W dimmable outdoor use
Standard range
Order code: 05-0526
MPN: ELGC-300-M-AB

Available to back orderBack-order availability date - 31/10/2026
1+ £71.06
Price per unit Ex VAT
58V DC 4A 1.3A SELV, ENEC, CB, CE LED driver 301.6W 100 to 305V AC Metal Open end cable (L x W x H) 246 x 77 x 39.5 mm 39.5mm IP67 246mm +85°C -40°C Constant power Pulsed 1 1 1450g

Trustpilot