Mean Well DRS-480-24 DRS Series rail PSU DIN 24V 20A 480W 1 output

Order Code:

05-0439

Brand: Mean Well MPN: DRS-480-24 EAN-13: 4021087077781
Qty Unit Price (Ex VAT)
1+ £172.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/04/2026

The Mean Well DRS-480-24 is a rail mounted power supply unit delivering 24 V and 20 A output with a total power of 480 W. It is designed for industrial applications, providing a single output through screw terminals. Suitable for use in harsh environments, this DIN rail PSU offers reliable energy supply for machinery and control systems.
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 20A
Number of Outputs 1
Power Rating 480W
Connection Screw terminal
Dim (L x W x H) 150.70 x 110 x 125.20 mm
Efficiency 92.5%
Height 125.20mm
Length 150.70mm
Max. output current 20A
Operating temperature (max.) +70°C
Operating temperature (min.) -30°C
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot