Mean Well Open & DIN Power Supply Units Rail mounted PSU (DIN) 608294

Mean Well Brand: Mean Well
The Mean Well power supplies are versatile DIN rail-mounted units known for their reliability and efficiency, offering a range of voltages, currents, and power outputs to suit various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Power Rating 1st secondary output voltage Depth 2nd secondary output voltage Dimensions (L x W x H) 3rd secondary output voltage Efficiency Max. output current 1 Nominal value output voltage 1 IP Rating Weight Output voltage stabilized Width Rated supply voltage AC 50 Hz Rated supply voltage AC 60 Hz Rated supply voltage DC Type Number of Outputs Height
Mean Well DRS-240-12 rail PSU 12V 20A 240W 1 output 1 pc
Mean Well DRS-240-12 rail PSU 12V 20A 240W 1 output 1 pc
Standard range
Order code: 05-0437
MPN: DRS-240-12

Available to back orderBack-order availability date - 29/10/2026
1+ £155.61
Price per unit Ex VAT
20A 240W 129.20mm 129.20 x 85.50 x 125.20mm 90% 20A 12V 1190g 85.50mm Rail mounted PSU (DIN) 1 125.20mm
Mean Well DRS-240-24 DRS PSU DIN Rail 24V 10A 240W 1 output 1 pc
Mean Well DRS-240-24 DRS PSU DIN Rail 24V 10A 240W 1 output 1 pc
Standard range
Order code: 05-0438
MPN: DRS-240-24

Available to back orderBack-order availability date - 29/10/2026
1+ £155.61
Price per unit Ex VAT
10A 240W 24V 129.20mm 24V 129.20 x 85.50 x 125.20mm 24V 92% 10A 24V Protection class I 1190g 24V 85.50mm 24V 24V 24V Rail mounted PSU (DIN) 1 125.20mm
Mean Well DRS-480-24 DRS Series rail PSU DIN 24V 20A 480W 1 output
Mean Well DRS-480-24 DRS Series rail PSU DIN 24V 20A 480W 1 output
Standard range
Order code: 05-0439
MPN: DRS-480-24

Available to back orderBack-order availability date - 29/10/2026
1+ £169.15
Price per unit Ex VAT
20A 480W 150.70mm 150.70 x 110 x 125.20mm 92.5% 20A 24V 1650g 110mm Rail mounted PSU (DIN) 1 125.20mm

Trustpilot