Mean Well DPU01M-05 DPU series DC/DC converter 1W 2 outputs 100mA

MPN
DPU01M-05
Brand
Mean Well
EAN-13
4021087046190
Order Code
05-0406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 13/11/2026

The Mean Well DPU01M-05 is a DC/DC converter module that delivers 100 mA with a power output of 1 W. This compact module features dual outputs, making it ideal for applications requiring efficient power conversion in circuits with multiple voltage requirements. It is commonly used in electronic devices where space and energy efficiency are critical.
Output Voltage 5V DC
Power Rating 1W
Output Current 100mA
Connection Pins
Dim (L x W x H) 19.5 x 6.1 x 10.2 mm
Efficiency (max.) 81%
Height 10.2mm
Input Voltage Range 13.2V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 100mA
Maximum Operating Temperature +90°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.8g
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot