Mean Well DPBW03F-15 DC/DC converter 3W 2 outputs 4:1 input 1500V isolation

MPN
DPBW03F-15
Brand
Mean Well
EAN-13
4021087046329
Order Code
05-0392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DPBW03F-15 is a DC/DC converter module with two outputs, designed to deliver up to 100 mA and 3 W of power. Its compact and efficient design makes it suitable for use in electronic devices and systems that require reliable voltage conversion. This module is ideal for applications such as telecommunications, networking, and industrial control systems.
Output Voltage 15V DC
Power Rating 3W
Output Current 100mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 83%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 100mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot