Mean Well DPB09C-15 DC/DC converter 300mA 9W dual output module

MPN
DPB09C-15
Brand
Mean Well
EAN-13
4021087052580
Order Code
05-0389
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Mean Well DPB09C-15 DC/DC converter module features a dual output with a current capacity of 300 mA and total power of 9 W. It is ideal for applications requiring efficient power conversion and regulation in electronic systems. Typical uses include telecommunications and industrial control systems where reliable voltage conversion is critical.
Output Voltage 15V DC
Input Voltage Range 75V DC
Power Rating 9 W
Output Current 300mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 87%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 300mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot