Mean Well DPB09B-15 DC/DC converter module 300mA 9W 2 outputs

MPN
DPB09B-15
Brand
Mean Well
EAN-13
4021087052610
Order Code
05-0386
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well DPB09B-15 is a DC/DC converter module designed to deliver a maximum output current of 300 mA with a total power output of 9 W across two outputs. This module is ideal for applications requiring reliable voltage conversion and current rectification, ensuring efficient power distribution. It is suitable for use in electronic devices where stable multi-output isolation and conversion are crucial.
Output Voltage 15V DC
Input Voltage Range 36V DC
Power Rating 9 W
Output Current 300mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 87%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 300mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot