Mean Well DPAN02E-15 DC/DC converter 2W 2 outputs 67mA -40 to +90°C range

MPN
DPAN02E-15
Brand
Mean Well
EAN-13
4021087046350
Order Code
05-0381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

The Mean Well DPAN02E-15 is a DC/DC converter module featuring dual outputs with a total power of 2 watts and a current rating of 67 mA. It is designed for applications requiring reliable power conversion and is typically used in situations needing isolated voltage supplies. This module is suitable for use in electronic equipment where compact and efficient power conversion is essential.
Output Voltage 15V DC
Power Rating 2W
Output Current 67mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 80%
Height 11.1mm
Input Voltage Range 9V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 67mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot