Mean Well DPAN02E-12 DC/DC converter 2W 2-output 83mA -40 to 90°C insulated

MPN
DPAN02E-12
Brand
Mean Well
EAN-13
4021087046367
Order Code
05-0380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 06/10/2026

The Mean Well DPAN02E-12 is a DC/DC converter module with a current rating of 83 mA and a power output of 2 W. It features two outputs and is typically used for applications requiring efficient voltage conversion in compact spaces. Common uses include powering sensitive electronic components or systems in industrial and consumer electronics.
Output Voltage 12V DC
Power Rating 2W
Output Current 83mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 80%
Height 11.1mm
Input Voltage Range 9V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 83mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot