Mean Well DPAN02A-05 DC/DC converter 2W 200mA dual output 1500VDC insulation

MPN
DPAN02A-05
Brand
Mean Well
EAN-13
4021087046466
Order Code
05-0370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DPAN02A-05 is a DC/DC converter module with 200 mA current rating and 2 W power output, featuring dual outputs for versatile applications. This component is typically used in industrial and communication systems for efficient power distribution. Mean Well's module is compact, making it suitable for integration in space-constrained environments.
Output Voltage 5V DC
Power Rating 2W
Output Current 200mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 79%
Height 11.1mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot