Mean Well DLC03C-12 DLC series DC/DC converter 15V 125mA 3W dual output

MPN
DLC03C-12
Brand
Mean Well
EAN-13
4021087046480
Order Code
05-0367
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 09/08/2026

The Mean Well DLC03C-12 is a DC/DC converter module delivering a 15 V DC output with a current rating of 125 mA and a power output of 3 W. It features two outputs and comes in a single-piece package, making it suitable for electronic applications requiring voltage conversion. This module is typically used in power regulation and electronic circuit implementations where efficient and reliable current rectification is essential.
Output Voltage 15V DC
Input Voltage Range 36V DC
Power Rating 3W
Output Current 125mA
Connection Pins
Dim (L x W x H) 22.1 x 13.8 x 8.55 mm
Efficiency (max.) 80%
Height 8.55mm
Insulation Voltage 1500V DC
Length 22.1mm
Max. output current 125mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.5g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot