Mean Well DETN01M-15 DC/DC Converter 1W 34mA 2 Outputs -40/+90°C

MPN
DETN01M-15
Brand
Mean Well
EAN-13
4021087046794
Order Code
05-0323
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Mean Well DETN01M-15 is a DC/DC converter module that features a current rating of 34 mA and a power output of 1 W with two outputs. It is commonly used for applications requiring reliable low-power conversion and current rectification. Typical uses include electronic devices and systems where stable voltage conversion is essential.
Output Voltage 15V DC
Power Rating 1W
Output Current 3.4mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 83%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 34mA
Maximum Operating Temperature +90°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot