Mean Well DETN01L-05 DC/DC converter 100mA 1W dual output 2 pcs

MPN
DETN01L-05
Brand
Mean Well
EAN-13
4021087046848
Order Code
05-0317
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well DETN01L-05 is a DC/DC converter module featuring a 1 W power capacity and dual outputs with a current rating of 100 mA. This compact module is ideal for various applications requiring efficient power conversion and distribution. Typical applications include powering small electronic devices and circuits where stable and isolated DC outputs are needed.
Output Voltage 5V DC
Power Rating 1W
Output Current 10mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 78%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 100mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot