Mean Well DDR-60L-15 rail mounted DC/DC converter 15V DC 4A 60W

MPN
DDR-60L-15
Brand
Mean Well
EAN-13
4021087050654
Order Code
05-0313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

The Mean Well DDR-60L-15 is a rail-mounted DC/DC converter with a single output of 15 V DC, providing up to 4 A and 60 W of power. It is designed for industrial applications requiring reliable power conversion and can easily be mounted on a DIN rail. This power supply unit is suitable for various industrial settings where stable and efficient power delivery is essential.
Nominal value output current 1 4A
Number of Outputs 1
Power Rating 60W
Depth 52.5mm
Dimensions (L x W x H) 52.5 x 54.5 x 90mm
Efficiency 92%
Height 90mm
Input voltage DC 18-75V
Max. output current 1 4A
Maximum input voltage [DC] 75V
Maximum Operating Temperature +85°C
Minimum Input Voltage [DC] 18V
MTBF 611000h
Nominal Input Voltage 48 /DCV
Nominal value output voltage 1 [DC] 15V
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Type of electric connection Clamp
Voltage type (supply voltage) Rail mounted DC/DC converter (DIN)
Weight 216g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot