Mean Well DDR-60G-5 DC/DC converter DIN rail 5 V 10.8 A 54 W 1 output

MPN
DDR-60G-5
Brand
Mean Well
EAN-13
4021087050678
Order Code
05-0311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock1 due on 16/09/2026

The Mean Well DDR-60G-5 is a rail mounted DC/DC converter with a single 5 V DC output, offering a current rating of 10.8 A and a power capacity of 54 W. Its compact design and din rail mounting make it ideal for industrial applications requiring reliable power distribution. The unit is suitable for use in automation systems, telecommunications, and other industrial environments.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 5V DC
Output Current 10.8A
Number of Outputs 1
Power Rating 54W
Connection Clamp
Dim (L x W x H) 52.5 x 54.5 x 90 mm
Efficiency 87.5%
Height 90mm
Input Voltage 9-36V DC
Length 52.5mm
Max. output current 10.8A
Maximum Input Volage 36V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
MTBF 611000h
Nominal Input Voltage 24 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 216g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot