Mean Well DDR-15L-15 Converter 15V DC 1A 15W DIN Rail Mounted 1 Output

MPN
DDR-15L-15
Brand
Mean Well
EAN-13
4021087050883
Order Code
05-0284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/09/2026

Mean Well's DDR-15L-15 is a rail-mounted DC/DC converter designed for industrial applications. It provides a stable 15 V DC output at 1 A with a total power of 15 W. This unit is ideal for integrating into DIN rail systems, supplying reliable power in automation, telecommunications, and control systems.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 15V DC
Output Current 1A
Number of Outputs 1
Power Rating 15W
Connection Clamp
Dim (L x W x H) 17.5 x 54.5 x 90 mm
Efficiency 86%
Height 90mm
Input Voltage 18-75V DC
Length 17.5mm
Max. output current 1A
Maximum Input Volage 75V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
MTBF 907000h
Nominal Input Voltage 48 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 68g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot