Mean Well Open & DIN Power Supply Units Rail mounted DC/DC converter 608286

Mean Well Brand: Mean Well
The Mean Well DDR-15L series comprises DIN rail mounted DC/DC converters with various output voltages and a single output, designed for efficient and reliable power conversion.
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Type 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Efficiency Max. output current 1 Nominal value output voltage 1 [DC] Output Current Nominal value output voltage 2 Nominal value output voltage 3 Output voltage stabilized Voltage type (supply voltage) Rated supply voltage AC 60 Hz Rated supply voltage DC Number of Outputs Power Rating Depth Dimensions (L x W x H) Height
Mean Well DDR-15L-12 converter rail mount 12V DC 1.25A 15W 1 output
Mean Well DDR-15L-12 converter rail mount 12V DC 1.25A 15W 1 output
Standard range
Order code: 05-0283
MPN: DDR-15L-12

Despatched same day - 14 in stockBack-order availability date - 31/10/2026
1+ £22.52
Price per unit Ex VAT
1.25A 86% 1.25A 12V Rail mounted DC/DC converter (DIN) 1 15W 17.5mm 17.5 x 54.5 x 90mm 90mm
Mean Well DDR-15L-15 Converter 15V DC 1A 15W DIN Rail Mounted 1 Output
Mean Well DDR-15L-15 Converter 15V DC 1A 15W DIN Rail Mounted 1 Output
Standard range
Order code: 05-0284
MPN: DDR-15L-15

Available to back orderBack-order availability date - 03/11/2026
1+ £28.25
Price per unit Ex VAT
Rail mounted DC/DC converter (DIN) 86% 15V 1 15W 17.5mm 17.5 x 54.5 x 90mm 90mm
Mean Well DDR-15L-24 DIN rail DC/DC converter 24 V DC 0.63 A 15 W 1 output
Mean Well DDR-15L-24 DIN rail DC/DC converter 24 V DC 0.63 A 15 W 1 output
Standard range
Order code: 05-0285
MPN: DDR-15L-24

Despatched within 4 working days - 164 in stock
1+ £22.52
Price per unit Ex VAT
Rail mounted DC/DC converter (DIN) 87% 0.63A 24V 630mA 1 15W 17.5mm 17.5 x 54.5 x 90mm 90mm
Mean Well DDR-15L-3.3 Rail DC/DC Converter DIN 3.3V 4.5A 15W 1 Output
Mean Well DDR-15L-3.3 Rail DC/DC Converter DIN 3.3V 4.5A 15W 1 Output
Standard range
Order code: 05-0286
MPN: DDR-15L-3.3

Available to back orderBack-order availability date - 03/11/2026
1+ £22.52
Price per unit Ex VAT
4.5A 3.3V 3.3V 3.3V 84% 4.5A 3.3V 3.3V 3.3V 3.3V Rail mounted DC/DC converter (DIN) 3.3V 3.3V 1 15W 17.5mm 17.5 x 54.5 x 90mm 90mm
Mean Well DDR-15L-5 rail DC/DC converter 5V 3A 15W 1 output
Mean Well DDR-15L-5 rail DC/DC converter 5V 3A 15W 1 output
Standard range
Order code: 05-0287
MPN: DDR-15L-5

Despatched within 4 working days - 40 in stock
1+ £22.52
Price per unit Ex VAT
3A 5V 5V 5V 85% 3A 5V 5V 5V 5V Rail mounted DC/DC converter (DIN) 5V 5V 1 15W 17.5mm 17.5 x 54.5 x 90mm 90mm

Trustpilot