Mean Well DDR-15G-12 rail mounted DC/DC converter 12V 1.25A 15W 1 output

Order Code:

05-0278

Brand: Mean Well MPN: DDR-15G-12 EAN-13: 4021087050944
Qty Unit Price (Inc VAT)
1+ £27.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/05/2026

The Mean Well DDR-15G-12 is a rail-mounted DC/DC converter capable of supplying 12 V DC at 1.25 A, with a total power of 15 W. It is designed for industrial applications, being easy to install on DIN rails, and provides a single output. This converter is ideal for use in telecommunications, control panels, and factory automation systems.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 12V DC
Output Current 1.25A
Number of Outputs 1
Power Rating 15W
Connection Clamp
Dim (L x W x H) 17.5 x 54.5 x 90 mm
Efficiency 85%
Height 90mm
Input Voltage 9-36V DC
Input voltage (max.) 36V DC
Length 17.5mm
Max. output current 1.25A
Min. input voltage 9V DC
MTBF 907000h
Nominal Input Voltage 24 V/DC
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Width 54.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot