Mean Well Open & DIN Power Supply Units Rail mounted DC/DC converter 608285

Mean Well Brand: Mean Well
The parts referenced are part of Mean Well's range of rail-mounted DC/DC converters designed for efficient power conversion on DIN rails.
Description Image Product Buy Pricing (Ex VAT) Type Nominal value output current 1 Power Rating 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Efficiency Max. output current 1 Nominal value output voltage 1 [DC] Nominal value output voltage 2 Nominal value output voltage 3 Output Current Output voltage stabilized Voltage type (supply voltage) Number of Outputs Depth Dimensions (L x W x H) Height Input voltage DC Maximum input voltage [DC]
Mean Well DDR-15G-12 rail mounted DC/DC converter 12V 1.25A 15W 1 output
Mean Well DDR-15G-12 rail mounted DC/DC converter 12V 1.25A 15W 1 output
Standard range
Order code: 05-0278
MPN: DDR-15G-12

Available to back orderBack-order availability date - 03/11/2026
1+ £23.19
Price per unit Ex VAT
Rail mounted DC/DC converter (DIN) 1.25A 15W 85% 1.25A 12V 1 17.5mm 17.5 x 54.5 x 90mm 90mm 9-36V 36V
Mean Well DDR-15G-15 DIN rail DC/DC converter 15V 1A 15W 1 output
Mean Well DDR-15G-15 DIN rail DC/DC converter 15V 1A 15W 1 output
Standard range
Order code: 05-0279
MPN: DDR-15G-15

Available to back orderBack-order availability date - 03/11/2026
1+ £16.35
Price per unit Ex VAT
15W 15V 15V 15V 85% 15V 15V 15V 15V Rail mounted DC/DC converter (DIN) 1 17.5mm 17.5 x 54.5 x 90mm 90mm 9-36V 36V
Mean Well DDR-15G-24 DIN rail DC/DC converter 24V DC 0.63A 15W 1 output
Mean Well DDR-15G-24 DIN rail DC/DC converter 24V DC 0.63A 15W 1 output
Standard range
Order code: 05-0280
MPN: DDR-15G-24

Available to back orderBack-order availability date - 03/11/2026
1+ £23.31
Price per unit Ex VAT
15W 24V 24V 24V 86% 0.63A 24V 24V 24V 630mA 24V Rail mounted DC/DC converter (DIN) 1 17.5mm 17.5 x 54.5 x 90mm 90mm 9-36V 36V
Mean Well DDR-15G-3.3 Rail DC/DC converter 3.3V 3.5A 11.6W 1 output
Mean Well DDR-15G-3.3 Rail DC/DC converter 3.3V 3.5A 11.6W 1 output
Standard range
Order code: 05-0281
MPN: DDR-15G-3.3

Available to back orderBack-order availability date - 03/11/2026
1+ £16.35
Price per unit Ex VAT
Rail mounted DC/DC converter (DIN) 3.5A 11.6W 3.3V 3.3V 3.3V 84% 3.5A 3.3V 3.3V 3.3V 3.3V 1 17.5mm 17.5 x 54.5 x 90mm 90mm 9-36V 36V

Trustpilot