Mean Well DDR-120C-12 DC/DC converter DIN Rail 12V 10A 120W 1 Output

MPN
DDR-120C-12
Brand
Mean Well
EAN-13
4021087051002
Order Code
05-0272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £58.35
5+ £56.60
10+ £54.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The Mean Well DDR-120C-12 is a rail-mounted DC/DC converter designed for industrial applications. It delivers a 12 V DC output with a current rating of 10 A and a power capacity of 120 W. Typical uses include providing stable power for industrial control systems and automation equipment.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 12V DC
Output Current 10A
Number of Outputs 1
Power Rating 120W
Connection Clamp
Dim (L x W x H) 32 x 102 x 125.2 mm
Efficiency 89.5%
Height 125.2mm
Input Voltage 33,6-64,2V DC
Length 32mm
Max. output current 10A
Maximum Input Volage 67.2V DC
Maximum Operating Temperature +70°C
Minimum Input Volage 33.6V DC
MTBF 214600h
Nominal Input Voltage 48 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 510g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot