Mean Well DDR-120B-24 rail DC/DC converter 24V 5A 120W DIN 1 output

MPN
DDR-120B-24
Brand
Mean Well
EAN-13
4021087051026
Order Code
05-0270
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £77.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/05/2026

The Mean Well DDR-120B-24 is a rail mounted DC/DC converter suitable for industrial applications, providing 120 W power with a single 24 V DC output at 5 A. It is designed for DIN rail mounting, making it ideal for electrical panels in automation and control systems. This converter ensures efficient and reliable power conversion in various industrial settings.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 24V DC
Output Current 5A
Number of Outputs 1
Power Rating 120W
Connection Clamp
Dim (L x W x H) 32 x 102 x 125.2 mm
Efficiency 89.5%
Height 125.2mm
Input Voltage 16,8-33.6V DC
Input voltage (max.) 33.6V DC
Length 32mm
Max. output current 5A
Min. input voltage 16.8V DC
MTBF 214600h
Nominal Input Voltage 24 V/DC
Operating temperature (max.) +70°C
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot