Mean Well DCWN06C-12 DCWN06 dc/dc converter 6W 250mA 3000V insulation

MPN
DCWN06C-12
Brand
Mean Well
EAN-13
4021087051088
Order Code
05-0264
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/07/2026

The Mean Well DCWN06C-12 is a DC/DC converter module with a maximum output current of 250 mA and total power of 6 W, featuring two outputs. It is used for converting direct current in electronic applications, and its typical uses include powering various low-voltage devices from a higher voltage source. The compact design and reliable performance make it suitable for industrial, telecommunications, and portable power systems.
Output Voltage 12V DC
Input Voltage Range 72V DC
Power Rating 6W
Output Current 250mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 250mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot