Mean Well DCWN06B-05 DC/DC converter 6W 500mA 2 outputs -40 to 90 °C

MPN
DCWN06B-05
Brand
Mean Well
EAN-13
4021087051125
Order Code
05-0260
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 04/07/2026

The Mean Well DCWN06B-05 is a DC/DC converter module with two outputs, offering a current rating of 500 mA and a power output of 6 W. It is designed for applications requiring efficient current conversion and distribution, such as in telecommunications or industrial control systems. This converter is notable for its reliable performance in various electrical and electronic projects.
Output Voltage 5V DC
Input Voltage Range 36V DC
Power Rating 6W
Output Current 500mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 82%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 500mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot