Mean Well DCWN06A-15 DCWN06 DC/DC converter 6W 200mA 2 outputs DIP24

Order Code:

05-0259

Brand: Mean Well MPN: DCWN06A-15 EAN-13: 4021087051132
Qty Unit Price (Inc VAT)
1+ £13.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/04/2026

The Mean Well DCWN06A-15 is a DC/DC converter module with a power rating of 6 W and a maximum current of 200 mA. This converter features two outputs, making it suitable for applications requiring dual voltage outputs. It is commonly used in industrial and electronic equipment for efficient power conversion and distribution.
Output Voltage 15V DC
Input Voltage Range 18V DC
Power Rating 6W
Output Current 200mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 84%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 200mA
Min. input voltage 9V DC
Number of Outputs 2
Operating temperature (max.) +90°C
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 20.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot